Filter Your Search
1 - 1 of 1 results
|
TAJP105K025HNJ
Kyocera AVX Components
|
Check for Price | No | Active | 1 µF | 25 V | 30 mA | 10 % | 0805 | 11 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.04 | e0 | 125 °C | -55 °C | 2 | SMT | TR, PLASTIC, 7 INCH | YES | TIN LEAD | J BEND | 1.5 mm | 2.05 mm | 1.35 mm | AVX CORP | , 0805 | compliant | EAR99 | 8532.21.00.50 |