Parametric results for: tajf47 under Tantalum Capacitors

Filter Your Search

1 - 10 of 36 results

|
-
-
-
Manufacturer Part Number: tajf47
Select parts from the table below to compare.
Compare
Compare
TAJF477M002RNJ
Kyocera AVX Components
$0.7400 Yes Yes Active 470 µF 2.5 V 231 mA 20 % 2312 300 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 11.8 µA 0.12 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 7 INCH YES Tin (Sn) J BEND 2 mm 6 mm 3.2 mm AVX CORP , 2312 compliant EAR99 8532.21.00.50 Kyocera AVX
TAJF477K002RNJ
Kyocera AVX Components
$0.7400 Yes Yes Active 470 µF 2.5 V 231 mA 10 % 2312 300 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 11.8 µA 0.12 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 7 INCH YES Tin (Sn) J BEND 2 mm 6 mm 3.2 mm AVX CORP , 2312 compliant EAR99 8532.21.00.50 Kyocera AVX
TAJF477K002ANJV
Kyocera AVX Components
Check for Price Yes Active 470 µF 2.5 V 10 % 2412 300 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR e4 125 °C -55 °C 2 SMT TR, 7 Inch YES Gold (Au) J BEND 2 mm 6 mm 3.2 mm AVX CORP , 2412 compliant EAR99
TAJF477K002HNJ
Kyocera AVX Components
Check for Price No Active 470 µF 2.5 V 231 mA 10 % 2312 300 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 11.8 µA 0.12 e0 125 °C -55 °C 2 SMT TR, PLASTIC, 7 INCH YES Tin/Lead (Sn/Pb) J BEND 2 mm 6 mm 3.2 mm AVX CORP , 2312 compliant EAR99 8532.21.00.50
TAJF477M002ANJ
Kyocera AVX Components
Check for Price Yes Yes Active 470 µF 2.5 V 231 mA 20 % 2312 300 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 11.8 µA 0.12 e4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 7 INCH YES Gold (Au) J BEND 2 mm 6 mm 3.2 mm AVX CORP , 2312 compliant EAR99 8532.21.00.50
TAJF477K002B
Kyocera AVX Components
Check for Price Yes Yes Obsolete 470 µF 2.5 V 10 % 2312 POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 11.8 µA 0.12 e4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 13 INCH YES Gold (Au) J BEND 2 mm 6 mm 3.2 mm AVX CORP , 2312 compliant EAR99 8532.21.00.50
TAJF477K002ANJ
Kyocera AVX Components
Check for Price Yes Yes Active 470 µF 2.5 V 231 mA 10 % 2312 300 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 11.8 µA 0.12 e4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 7 INCH YES Gold (Au) J BEND 2 mm 6 mm 3.2 mm AVX CORP , 2312 compliant EAR99 8532.21.00.50
TAJF477K002RNJV
Kyocera AVX Components
Check for Price Yes Active 470 µF 2.5 V 10 % 2412 300 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR e3 125 °C -55 °C 2 SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 2 mm 6 mm 3.2 mm AVX CORP , 2412 compliant EAR99
TAJF477M002A
Kyocera AVX Components
Check for Price Yes Yes Obsolete 470 µF 2.5 V 20 % 2312 POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 11.8 µA 0.12 e4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Gold (Au) J BEND 2 mm 6 mm 3.2 mm AVX CORP , 2312 compliant EAR99 8532.21.00.50
TAJF477K002KNJ
Kyocera AVX Components
Check for Price No Active 470 µF 2.5 V 231 mA 10 % 2312 300 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 11.8 µA 0.12 e0 125 °C -55 °C 2 SMT TR, PLASTIC, 13 INCH YES Tin/Lead (Sn/Pb) J BEND 2 mm 6 mm 3.2 mm AVX CORP , 2312 compliant EAR99 8532.21.00.50