Filter Your Search
1 - 2 of 2 results
|
TAJC686K010P
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 68 µF | 10 V | 10 % | 2312 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TAJ | 6.8 µA | 0.06 | e3 | CECC30801-005 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | AVX CORP | , 2312 | compliant | EAR99 | 8532.21.00.50 | ||
|
TAJC686K010PNJ
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 68 µF | 10 V | 10 % | 2312 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 6.8 µA | 0.06 | e3 | CECC30801-005 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | AVX CORP | , 2312 | compliant | EAR99 | 8532.21.00.50 |