Filter Your Search
1 - 3 of 3 results
|
TAJB156K010RNJ
Kyocera AVX Components
|
$0.1560 | Yes | Yes | Active | 15 µF | 10 V | 70 mA | 10 % | 1210 | 2.8 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1.5 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | TAJ SMT tant capacitor,Case B,10V,15uF A... more | Kyocera AVX | 2023-03-07 10:44:54 | 68 | 3.5 | 238 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2024-01-23 | 100 | YES | 7440-02-0 | e | DRC Conflict Free | CMRT V6.22 | [object Object],[object Object] | [object Object],[object Object],[object ... more | |||||
|
TAJB156K010RNJV
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 15 µF | 10 V | 10 % | 1411 | 2.8 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | 68 | 3.5 | 238 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2024-01-23 | 100 | YES | 7440-02-0 | DRC Conflict Free | CMRT V6.22 | [object Object],[object Object] | |||||||||||||||
|
TAJB156K010RNJY
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 15 µF | 10 V | 10 % | 1411 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TAJ | e3 | CECC30801-005 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | AVX CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | 71.9 | 3.5 | 251.65000000000003 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2024-01-23 | 100 | YES | 7440-02-0 | e | DRC Conflict Free Undeterminable | CMRT V2.03a | Space |