Filter Your Search
1 - 10 of 117 results
|
M3H67TAG67.0000MHZ
MtronPTI
|
Check for Price | No | Obsolete | 1.5 MHz | 67 MHz | 67 MHz | 3.3 V | 35 mA | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | METAL | GWDIP4/8,.6 | YES | MTRONPTI | GWDIP4/8,.6 | unknown | |||||||||||||
|
MHO+13TAG67.000MHZ
MtronPTI
|
Check for Price | No | Active | 67 MHz | 100 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 60 mA | 5.5 V | 4.5 V | 40/60 % | 70 °C | MIL-STD-202 | THROUGH HOLE MOUNT | 14 | NO | MTRONPTI | unknown | |||||||||
|
MHO+65TAG67.000MHZ
MtronPTI
|
Check for Price | No | Active | 67 MHz | 35 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 60 mA | 5.5 V | 4.5 V | 40/60 % | 70 °C | -20 °C | MIL-STD-202 | THROUGH HOLE MOUNT | 14 | NO | MTRONPTI | unknown | ||||||||
|
MH45TAG67.0000MHZ
MtronPTI
|
Check for Price | No | Not Recommended | 67 MHz | 35 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 60 mA | 5.5 V | 4.5 V | 40/60 % | 125 °C | -55 °C | MIL-STD-202 | SURFACE MOUNT | 8 | YES | MTRONPTI | unknown | ||||||||
|
MHO+54TAG67.000MHZ
MtronPTI
|
Check for Price | No | Active | 67 MHz | 50 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 60 mA | 5.5 V | 4.5 V | 40/60 % | 85 °C | -10 °C | MIL-STD-202 | THROUGH HOLE MOUNT | 14 | NO | MTRONPTI | unknown | ||||||||
|
MHO364TAG67.0000MHZ
MtronPTI
|
Check for Price | No | Obsolete | 67 MHz | 50 % | 2 TTL, 15 pF | 3.3 V | CMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 35 mA | 3.465 V | 3.135 V | 40/60 % | 70 °C | -20 °C | MIL-STD-202 | THROUGH HOLE MOUNT | 14 | NO | MTRONPTI | unknown | ||||||||
|
MHO361TAG67.0000MHZ
MtronPTI
|
Check for Price | No | Obsolete | 67 MHz | 1000 % | 2 TTL, 15 pF | 3.3 V | CMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 35 mA | 3.465 V | 3.135 V | 40/60 % | 70 °C | -20 °C | MIL-STD-202 | THROUGH HOLE MOUNT | 14 | NO | MTRONPTI | unknown | ||||||||
|
MHO352TAG67.0000MHZ
MtronPTI
|
Check for Price | No | Obsolete | 67 MHz | 500 % | 2 TTL, 15 pF | 3.3 V | CMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 35 mA | 3.465 V | 3.135 V | 40/60 % | 85 °C | -10 °C | MIL-STD-202 | THROUGH HOLE MOUNT | 14 | NO | MTRONPTI | unknown | ||||||||
|
MH37TAG67.0000MHZ
MtronPTI
|
Check for Price | No | Obsolete | 67 MHz | 200 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 60 mA | 5.5 V | 4.5 V | 40/60 % | 105 °C | -55 °C | MIL-STD-202 | SURFACE MOUNT | 8 | YES | MTRONPTI | unknown | ||||||||
|
MHO376TAG67.0000MHZ
MtronPTI
|
Check for Price | No | Obsolete | 67 MHz | 25 % | 2 TTL, 15 pF | 3.3 V | CMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 35 mA | 3.465 V | 3.135 V | 40/60 % | 85 °C | MIL-STD-202 | THROUGH HOLE MOUNT | 14 | NO | MTRONPTI | unknown |