Filter Your Search
1 - 3 of 3 results
|
TACT476M010RTA
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Yes | Transferred | 47 µF | 10 V | 20 % | 1411 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | YES | WRAPAROUND | KYOCERA CORP | , 1411 | compliant | EAR99 | 8532.21.00.80 | |||||||||||||
|
TACT476M010RTA
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 47 µF | 10 V | 80 mA | 20 % | 1210 | 1 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 4.7 µA | 0.12 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.2 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1210 | compliant | EAR99 | 8532.21.00.50 | ||
|
TACT476M010RTA
KYOCERA Corporation
|
Check for Price | Yes | Transferred | 47 µF | 10 V | 20 % | 1411 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | YES | WRAPAROUND | KYOCERA CORP | , 1411 | compliant |