Filter Your Search
1 - 1 of 1 results
|
TACR475M010FTA
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 4.7 µF | 10 V | 35 mA | 20 % | 0805 | 6 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.08 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 4.25 INCH | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 1.35 mm | 2 mm | 1.35 mm | AVX CORP | , 0805 | compliant | EAR99 | 8532.21.00.50 | Kyocera AVX |