Filter Your Search
1 - 1 of 1 results
|
TACL475M010XTA
Kyocera AVX Components
|
$0.4538 | Yes | Yes | Active | 4.7 µF | 10 V | 26 mA | 20 % | 0603 | 6 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.1 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 4.25 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 850 µm | 1.6 mm | 850 µm | AVX CORP | , 0603 | compliant | EAR99 | 8532.21.00.50 |