Filter Your Search
1 - 10 of 14 results
|
TACK225M006QTA
Kyocera AVX Components
|
$2.9764 | Yes | Yes | Active | 2.2 µF | 6.3 V | 13 mA | 20 % | 0402 | 15 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 4.25 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | AVX CORP | , 0402 | compliant | EAR99 | 8532.21.00.50 | |||
|
TACK225M006NTA
Kyocera AVX Components
|
$2.9800 | Yes | Active | 2.2 µF | 6.3 V | 13 mA | 20 % | 0402 | 15 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.08 | e4 | 125 °C | -55 °C | 2 | SMT | TR, PLASTIC, 4.25 INCH | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | AVX CORP | , 0402 | compliant | EAR99 | 8532.21.00.50 | |||||
|
TACK225M006RTA
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Yes | Transferred | 2.2 µF | 6.3 V | 20 % | 0402 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TAC | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | YES | WRAPAROUND | KYOCERA CORP | , 0402 | compliant | EAR99 | 8532.21.00.80 | |||||||||||||
|
TACK225M006RTA
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 2.2 µF | 6.3 V | 13 mA | 20 % | 0402 | 15 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Plastic, 7 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | AVX CORP | , 0402 | compliant | EAR99 | 8532.21.00.50 | |||
|
TACK225M006P
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 2.2 µF | 6.3 V | 20 % | 0402 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) | WRAPAROUND | AVX CORP | , 0402 | compliant | EAR99 | 8532.21.00.50 | ||||||||||
|
TACK225M006FTA
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 2.2 µF | 6.3 V | 13 mA | 20 % | 0402 | 15 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.08 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 4.25 INCH | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | AVX CORP | , 0402 | compliant | EAR99 | 8532.21.00.50 | |||
|
TACK225M006RTA
KYOCERA Corporation
|
Check for Price | Yes | Transferred | 2.2 µF | 6.3 V | 20 % | 0402 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TAC | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | YES | WRAPAROUND | KYOCERA CORP | , 0402 | compliant | ||||||||||||||||
|
TACK225M006XTA
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 2.2 µF | 6.3 V | 13 mA | 20 % | 0402 | 15 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 4.25 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | AVX CORP | , 0402 | compliant | EAR99 | 8532.21.00.50 | |||
|
TACK225M006PTA
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 2.2 µF | 6.3 V | 13 mA | 20 % | 0402 | 15 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | AVX CORP | , 0402 | compliant | EAR99 | 8532.21.00.50 | |||
|
TACK225M006MTA
Kyocera AVX Components
|
Check for Price | Yes | Active | 2.2 µF | 6.3 V | 13 mA | 20 % | 0402 | 15 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.08 | e4 | 125 °C | -55 °C | 2 | SMT | TR, PLASTIC, 7 INCH | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | AVX CORP | , 0402 | compliant | EAR99 | 8532.21.00.50 |