Parametric results for: taccc0099eb under Film Capacitors

Filter Your Search

1 - 10 of 168 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: tacc
Select parts from the table below to compare.
Compare
Compare
TACC2J106K
Chemi-Con
Check for Price Active 10 µF 630 V 10 % 10 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 105 °C -40 °C 2 RECTANGULAR PACKAGE NO WIRE NIPPON CHEMI-CON CORP , unknown EAR99 8532.25.00.70
FTACC102V185KTLKZ0
Chemi-Con
Check for Price Yes Yes Obsolete 1.8 µF 1 kV 10 % 10 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 200 V e6 105 °C -40 °C 2 CYLINDRICAL PACKAGE BULK NO Tin/Bismuth (Sn/Bi) WIRE NIPPON CHEMI-CON CORP , unknown EAR99 8532.25.00.70
TACC3A275K
Chemi-Con
Check for Price Active 2.7 µF 1 kV 10 % 10 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 105 °C -40 °C 2 RECTANGULAR PACKAGE NO WIRE NIPPON CHEMI-CON CORP , unknown EAR99 8532.25.00.70
FTACC102V225JULWZ0
United Chemi-Con Inc
Check for Price Yes Transferred 2.2 µF 1 kV 5 % 5 % POLYPROPYLENE FILM CAPACITOR 200 V TACC 105 °C -40 °C 2 Radial 47.5 mm 32.8 mm 53.2 mm 24.6 mm UNITED CHEMI-CON INC , unknown EAR99 8532.25.00.80
TACC2W186K
Chemi-Con
Check for Price Active 18 µF 450 V 10 % 10 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 105 °C -40 °C 2 RECTANGULAR PACKAGE NO WIRE NIPPON CHEMI-CON CORP , unknown EAR99 8532.25.00.70
FTACC102V125JRLFZ0
United Chemi-Con Inc
Check for Price Yes Transferred 1.2 µF 1 kV 5 % 5 % POLYPROPYLENE FILM CAPACITOR 200 V TACC 105 °C -40 °C 2 Radial 27.5 mm 32.5 mm 33.2 mm 24.3 mm UNITED CHEMI-CON INC , unknown EAR99 8532.25.00.80
FTACC102V125KRLFZ0
United Chemi-Con Inc
Check for Price Yes Transferred 1.2 µF 1 kV 10 % 10 % POLYPROPYLENE FILM CAPACITOR 200 V TACC 105 °C -40 °C 2 Radial 27.5 mm 32.5 mm 33.2 mm 24.3 mm UNITED CHEMI-CON INC , unknown EAR99 8532.25.00.80
FTACC801V565JULWZ0
United Chemi-Con Inc
Check for Price Yes Transferred 5.6 µF 800 V 5 % 5 % POLYPROPYLENE FILM CAPACITOR 175 V TACC 105 °C -40 °C 2 Radial 47.5 mm 32.7 mm 53.2 mm 24.5 mm UNITED CHEMI-CON INC , unknown EAR99 8532.25.00.80
FTACC631V475KRLFZ0
United Chemi-Con Inc
Check for Price Yes Transferred 4.7 µF 630 V 10 % 10 % POLYPROPYLENE FILM CAPACITOR 150 V TACC 105 °C -40 °C 2 Radial 27.5 mm 32.2 mm 33.2 mm 24 mm UNITED CHEMI-CON INC , unknown EAR99 8532.25.00.80
FTACC631V825JTLJZ0
United Chemi-Con Inc
Check for Price Yes Transferred 8.2 µF 630 V 5 % 5 % POLYPROPYLENE FILM CAPACITOR 150 V TACC 105 °C -40 °C 2 Radial 37.5 mm 35 mm 43.2 mm 26.7 mm UNITED CHEMI-CON INC , unknown EAR99 8532.25.00.80