Filter Your Search
1 - 2 of 2 results
|
TA8127N
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | SDIP | 1 % | AM/FM | 80 mV | 80 mV | 7 V | AUDIO SINGLE CHIP RECEIVER | BIPOLAR | 1 | 70 dB | 20 mA | 1.8 V | COMMERCIAL EXTENDED | R-PDIP-T24 | Not Qualified | 75 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SDIP24,.3 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 7.62 mm | 22 mm | 4.5 mm | TOSHIBA CORP | DIP | SDIP, | 24 | unknown | 8542.39.00.01 | ||
|
TA8127NG
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | SDIP | 1 % | AM/FM | 80 mV | 80 mV | 7 V | AUDIO SINGLE CHIP RECEIVER | BIPOLAR | 1 | 70 dB | 1.8 V | COMMERCIAL EXTENDED | R-PDIP-T24 | Not Qualified | 75 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SDIP24,.3 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 7.62 mm | 22 mm | 4.5 mm | TOSHIBA CORP | DIP | SDIP, | 24 | unknown | 8542.39.00.01 |