Filter Your Search
1 - 2 of 2 results
|
TA78L08PF(TE85L,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 23 V | 10.5 V | 8 V | 2 V | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.175 % | 0.08 % | 1 | 8.3 V | 7.7 V | BIPOLAR | 3.75 % | R-PDSO-F8 | Not Qualified | 125 °C | 8 | PLASTIC/EPOXY | VSOF | FL8,.1,25 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | FLAT | 650 µm | DUAL | 2.4 mm | 2.9 mm | 850 µm | TOSHIBA CORP | SON | VSOF, FL8,.1,25 | 8 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||
|
TA78L08PF
Toshiba America Electronic Components
|
Check for Price | End Of Life | 23 V | 10.5 V | 8 V | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 8.32 V | 7.68 V | BIPOLAR | 4 % | R-PDSO-F8 | Not Qualified | 125 °C | 8 | PLASTIC/EPOXY | VSOF | FL8,.1,25 | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 650 µm | DUAL | 2.4 mm | 2.9 mm | 850 µm | TOSHIBA CORP | SON | VSOF, | 8 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |