Filter Your Search
1 - 2 of 2 results
|
TA7613AP-D16-T
Unisonic Technologies Co Ltd
|
Check for Price | Active | DIP | 10 % | AM/FM | 13 V | AUDIO SINGLE CHIP RECEIVER | 1 | 20 dB | 3 V | COMMERCIAL | R-PDIP-T16 | e0 | 65 °C | -18 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.3 mm | 4.31 mm | UNISONIC TECHNOLOGIES CO LTD | DIP | DIP, | 16 | compliant | 8542.39.00.01 | |||||
|
TA7613APL-D16-T
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | DIP | 10 % | AM/FM | 13 V | AUDIO SINGLE CHIP RECEIVER | 1 | 20 dB | 3 V | COMMERCIAL | R-PDIP-T16 | 65 °C | -18 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.3 mm | 4.31 mm | UNISONIC TECHNOLOGIES CO LTD | DIP | LEAD FREE, DIP-16 | 16 | compliant | 8542.39.00.01 |