Parametric results for: ta75074p under Operational Amplifiers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ta75074p
Select parts from the table below to compare.
Compare
Compare
TA75074P
Toshiba America Electronic Components
Check for Price No Obsolete 10 mV 13 V/us 200 pA 10 mA 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 pA YES 50 pA YES NO -18 V 18 V INDUSTRIAL 3000 20000 R-PDIP-T14 Not Qualified e0 76 dB 85 °C -40 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 4.45 mm 7.62 mm 19.25 mm TOSHIBA CORP DIP DIP, DIP14,.3 14 unknown EAR99 8542.33.00.01 Toshiba