Parametric results for: ta310pa50k0j under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: ta310pa50k0j
Select parts from the table below to compare.
Compare
Compare
TA310PA50K0J
Ohmite Mfg Co
Check for Price No No Active 50 kΩ 5 % 10 W THROUGH HOLE MOUNT 50 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM TA RATED AC VOLTAGE (V): 350 25 °C NO 500 V e0 350 °C 2 RECTANGULAR PACKAGE Tin/Lead (Sn/Pb) WIRE OHMITE MANUFACTURING CO RADIAL LEADED-4 unknown EAR99 8533.21.00.90
TA310PA50K0JE
Ohmite Mfg Co
Check for Price Yes Yes Active 50 kΩ 5 % 10 W THROUGH HOLE MOUNT Radial 50 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC VOLTAGE (V): 1000 25 °C NO 1.5 kV e1 180 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TIN SILVER COPPER FLAT 4.32 mm 7.62 mm 25.4 mm 25.4 mm 2.54 mm OHMITE MANUFACTURING CO Radial, compliant EAR99 8533.21.00.90