Filter Your Search
1 - 10 of 176 results
|
TA25TCM685MBR-13
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 6.8 µF | 25 V | 20 % | 1210 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1.7 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | MATTE TIN | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | VENKEL LTD | , 1411 | compliant | EAR99 | 8532.21.00.50 | ||
|
TA25TCR685KDR-13
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 6.8 µF | 25 V | 10 % | 2917 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1.7 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | MATTE TIN | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | VENKEL LTD | , 2917 | compliant | EAR99 | 8532.21.00.50 | ||
|
TA25TCR336KER-13
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 33 µF | 25 V | 10 % | 2917 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 8.3 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | MATTE TIN | J BEND | 4.1 mm | 7.3 mm | 4.3 mm | VENKEL LTD | , 2917 | compliant | EAR99 | 8532.21.00.50 | ||
|
TA25TCR105MAR
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 1 µF | 25 V | 20 % | 1206 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | VENKEL LTD | , 1206 | compliant | EAR99 | 8532.21.00.50 | ||
|
TA25TCR335MBR
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 3.3 µF | 25 V | 20 % | 1210 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 800 nA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | VENKEL LTD | , 1411 | compliant | EAR99 | 8532.21.00.50 | ||
|
TA25TCM475MBR
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 4.7 µF | 25 V | 20 % | 1210 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1.2 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | VENKEL LTD | , 1411 | compliant | EAR99 | 8532.21.00.50 | ||
|
TA25TCR474KAR
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 470 nF | 25 V | 10 % | 1206 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | VENKEL LTD | , 1206 | compliant | EAR99 | 8532.21.00.50 | ||
|
TA25TCR475MBR
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 4.7 µF | 25 V | 20 % | 1210 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1.2 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | VENKEL LTD | , 1411 | compliant | EAR99 | 8532.21.00.50 | ||
|
TA25TCM225KCR
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 2.2 µF | 25 V | 10 % | 2312 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 600 nA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN | J BEND | 2.5 mm | 6 mm | 3.2 mm | VENKEL LTD | , 2312 | compliant | EAR99 | 8532.21.00.50 | ||
|
TA25TCM336KDR-13
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 33 µF | 25 V | 10 % | 2917 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 8.3 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | MATTE TIN | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | VENKEL LTD | , 2917 | compliant | EAR99 | 8532.21.00.50 |