Filter Your Search
1 - 4 of 4 results
|
TA1K0PH10R0K
Ohmite Mfg Co
|
$283.5650 | Obsolete | 10 Ω | 10 % | 1 kW | CHASSIS MOUNT | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 2 kV | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TIN | BINDING POST | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.29.00.00 | Ohmite | ||||||||||||
|
TA1K0PH10R0LE
Ohmite Mfg Co
|
Check for Price | Yes | Active | 10 Ω | 20 % | 1 kW | Chassis Mount | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 85 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | 31.69 mm | 76.2 mm | 76.2 mm | OHMITE MANUFACTURING CO | unknown | ||||||||||||||||
|
TA1K0PH10R0KE
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Active | 10 Ω | 10 % | 1 kW | CHASSIS MOUNT | Chassis Mount | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 85 °C | NO | 2 kV | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BINDING POST | 39.31 mm | 76.2 mm | 76.2 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.29.00.00 | Ohmite | ROHS COMPLIANT | ||||||
|
TA1K0PH10R00KE
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Active | 10 Ω | 10 % | CHASSIS MOUNT | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | TAP1000 | RATED POWER WITH HEATSINK: 1000W | 70 °C | NO | 2 kV | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BINDING POST | OHMITE MANUFACTURING CO | unknown | EAR99 | ROHS COMPLIANT |