Filter Your Search
1 - 1 of 1 results
|
TA1201BN
Toshiba America Electronic Components
|
Check for Price | Obsolete | SDIP | CONSUMER CIRCUIT | ALSO REQUIRES 2.7V TO 3.8V POWER SUPPLY | 76.8 mA | 9.5 V | 8.5 V | COMMERCIAL | R-PDIP-T56 | Not Qualified | 65 °C | -20 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 50.4 mm | 4.5 mm | TOSHIBA CORP | DIP | SDIP, | 56 | unknown | 8542.39.00.01 |