Filter Your Search
1 - 10 of 531 results
|
T510X476K035ATA055
KEMET Corporation
|
$7.7870 | Yes | Active | 47 µF | 35 V | 886.4 mA | 10 % | 2917 | 55 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 16.5 µA | 0.08 | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | 1.3 mm | J BEND | 4 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | KEMET | |||||||||||||||||||
|
TA050PW47R0JE
Ohmite Mfg Co
|
$14.2406 | Yes | Yes | Active | THROUGH HOLE MOUNT | RATED AC VOLTAGE (V): 1000 | METAL GLAZE/THICK FILM | 100 ppm/°C | e1 | 180 °C | -55 °C | 2 | RECTANGULAR PACKAGE | PCB Mount | NO | TIN SILVER COPPER | WIRE | OHMITE MANUFACTURING CO | PCB Mount, | compliant | EAR99 | 8533.29.00.00 | Rectangular | 3.8 mm | 48.3 mm | 57.6 mm | 56.39 mm | 6.1 mm | 50 W | 25 °C | 47 Ω | FIXED RESISTOR | 5 % | 1.5 kV | |||||||||||||||||||||||
|
TA050PCJ475MCR0200
VENKEL LTD
|
Check for Price | Yes | Active | 4.7 µF | 50 V | 900 mA | 20 % | 2413 | 200 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 45 CEL | 23.5 µA | 0.08 | e3 | 105 °C | -55 °C | 2 | SMT | TR, 13 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 2.5 mm | 6 mm | 3.2 mm | VENKEL LTD | compliant | EAR99 | 8532.21.00.50 | ||||||||||||||||||||||||
|
TA050PW11R0FE
Ohmite Mfg Co
|
Check for Price | Yes | Active | TA | TA | METAL GLAZE/THICK FILM | 100 ppm/°C | 180 °C | RECTANGULAR PACKAGE | PCB Mount | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.29.00.00 | Rectangular | 57.6 mm | 56.39 mm | 6.1 mm | 50 W | 11 Ω | FIXED RESISTOR | ||||||||||||||||||||||||||||||||||||
|
TA050PW7K50KE
Ohmite Mfg Co
|
Check for Price | Yes | Active | TA | TA | METAL GLAZE/THICK FILM | 50 ppm/°C | 180 °C | RECTANGULAR PACKAGE | PCB Mount | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.29.00.00 | Rectangular | 57.6 mm | 56.39 mm | 6.1 mm | 50 W | 7.5 kΩ | FIXED RESISTOR | ||||||||||||||||||||||||||||||||||||
|
TA050TCM156KDR
VENKEL LTD
|
Check for Price | Yes | Active | 15 µF | 50 V | 200 mA | 10 % | 2917 | 600 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 7.5 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | MATTE TIN | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | VENKEL LTD | , | compliant | EAR99 | ||||||||||||||||||||||||
|
TA050TCM685KCR-13
VENKEL LTD
|
Check for Price | Yes | Active | 6.8 µF | 50 V | 10 % | 2413 | 1 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 3.4 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 INCH | YES | Matte Tin (Sn) | J BEND | 2.5 mm | 6 mm | 3.2 mm | VENKEL LTD | , | compliant | EAR99 | 8532.21.00.50 | ||||||||||||||||||||||||
|
TA050TCR156KER-13
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 15 µF | 50 V | 812 mA | 10 % | 2917 | 250 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 25CEL | 7.5 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 Inch | YES | MATTE TIN | J BEND | 4 mm | 7.3 mm | 4.3 mm | VENKEL LTD | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||||||||||||||||||||
|
TA050PW1R50FE
Ohmite Mfg Co
|
Check for Price | Yes | Active | TA | TA | METAL GLAZE/THICK FILM | 100 ppm/°C | 180 °C | RECTANGULAR PACKAGE | PCB Mount | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.29.00.00 | Rectangular | 57.6 mm | 56.39 mm | 6.1 mm | 50 W | 1.5 Ω | FIXED RESISTOR | ||||||||||||||||||||||||||||||||||||
|
TA050TCM106MER
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 10 µF | 50 V | 182 mA | 20 % | 2917 | 800 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 5 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN | J BEND | 4 mm | 7.3 mm | 4.3 mm | VENKEL LTD | , 2917 | compliant | EAR99 | 8532.21.00.50 |