Filter Your Search
1 - 2 of 2 results
|
TA020TCR106KCR-13
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 10 µF | 20 V | 469 mA | 10 % | 2413 | 500 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 25CEL | 2 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 Inch | YES | MATTE TIN | J BEND | 2.5 mm | 6 mm | 3.2 mm | VENKEL LTD | , 2312 | compliant | EAR99 | 8532.21.00.50 | ||
|
TA020TCR106KCR
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 10 µF | 20 V | 469 mA | 10 % | 2413 | 500 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 25CEL | 2 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN | J BEND | 2.5 mm | 6 mm | 3.2 mm | VENKEL LTD | , 2312 | compliant | EAR99 | 8532.21.00.50 |