Parametric results for: ta010pcj227myr0050 under Tantalum Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ta010pcj227myr0050
Select parts from the table below to compare.
Compare
Compare
TA010PCJ227MYR0050
VENKEL LTD
Check for Price Buy Yes Active 220 µF 10 V 1.9 A 20 % 2917 50 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 45 CEL 220 µA 0.06 e3 105 °C -55 °C 2 SMT TR, 13 INCH YES MATTE TIN OVER NICKEL J BEND 2 mm 7.3 mm 4.3 mm VENKEL LTD compliant EAR99 8532.21.00.50