Parametric results for: ta006tcm477kdr under Tantalum Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ta006tcm477kdr
Select parts from the table below to compare.
Compare
Compare
TA006TCM477KDR-13
VENKEL LTD
Check for Price Yes Yes Active 470 µF 6.3 V 10 % 2917 400 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR IS MEASURED AT 100 KHZ 28 µA 0.12 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 13 INCH YES MATTE TIN J BEND 2.8 mm 7.3 mm 4.3 mm VENKEL LTD , 2917 compliant EAR99 8532.21.00.50
TA006TCM477KDR
VENKEL LTD
Check for Price Yes Yes Active 470 µF 6.3 V 245 mA 10 % 2917 400 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 28 µA 0.12 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES MATTE TIN J BEND 2.8 mm 7.3 mm 4.3 mm VENKEL LTD , 2917 compliant EAR99 8532.21.00.50