Filter Your Search
1 - 10 of 43 results
|
TA8409F
Marktech Optoelectronics
|
Check for Price | Obsolete | MARKTECH OPTOELECTRONICS | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
TA8403K
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | NO | 27 V | OTHER | R-PSFM-T7 | Not Qualified | e0 | 85 °C | -20 °C | 240 | NOT SPECIFIED | 7 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | TOSHIBA CORP | HSIP-7 | unknown | SFM | 7 | TV | NO | VERTICAL DEFLECTION IC | ||||||||||||||||||||||||
|
TA8406F
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 15 V | YES | -15 V | 2 | 20 mA | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | e0 | 75 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | TIN LEAD | GULL WING | 1 mm | DUAL | 13 mm | 2.85 mm | 6.4 mm | TOSHIBA CORP | 0.300 INCH, 1 MM PITCH, HEAT SINK, PLASTIC, SOP-16 | unknown | SOIC | 16 | OPERATIONAL AMPLIFIER | 700 nA | 90 dB | 7 mV | |||||||||||||||
|
TA84002FG
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 5 V | YES | 1 A | STEPPER MOTOR CONTROLLER | BIPOLAR | 1 | 5.5 V | 4.5 V | OTHER | R-PDSO-G22 | Not Qualified | 85 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 22 | PLASTIC/EPOXY | HSSOP | SOP30,.47,40 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | GULL WING | 1 mm | DUAL | 16 mm | 2.7 mm | 8.8 mm | TOSHIBA CORP | HSSOP, SOP30,.47,40 | unknown | SOIC | 20/22 | |||||||||||||||||
|
TA84007SG
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 5 V | NO | 1.2 A | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | 1 | 16 mA | 27 V | 4.5 V | COMMERCIAL EXTENDED | R-PSIP-T9 | Not Qualified | e2 | 75 °C | -30 °C | 9 | PLASTIC/EPOXY | SIP | SIP9,.1 | RECTANGULAR | IN-LINE | Tin/Silver (Sn/Ag) | THROUGH-HOLE | 2.54 mm | SINGLE | 22.28 mm | 7.9 mm | 3.2 mm | TOSHIBA CORP | SIP, SIP9,.1 | unknown | SIP | 9 | ||||||||||||||||
|
TA8407P
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 2 | 35 mA | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e0 | 75 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5 mm | 7.62 mm | TOSHIBA CORP | 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-16 | unknown | DIP | 16 | OPERATIONAL AMPLIFIER | 300 nA | 95 dB | 7 mV | |||||||||||||||
|
TA8409FG
Toshiba America Electronic Components
|
Check for Price | Yes | No | Active | 12 V | YES | 1 A | BRUSH DC MOTOR CONTROLLER | BIPOLAR | 1 | 20 V | 4.5 V | COMMERCIAL EXTENDED | R-PDSO-G10 | Not Qualified | e0 | 75 °C | -30 °C | 10 | PLASTIC/EPOXY | SSOP | SOP10,.25,40 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 1 mm | DUAL | 5.2 mm | 1.9 mm | 4.4 mm | TOSHIBA CORP | 0.225 INCH, 1 MM PITCH, LEAD FREE, PLASTIC, SSOP-10 | unknown | 8542.39.00.01 | SSOP | 10 | EAR99 | ||||||||||||||
|
TA8401F
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 5 V | YES | BRUSH DC MOTOR CONTROLLER | BIPOLAR | 1 | 26 mA | 15 V | 3 V | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | 75 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SSOP | SOP16,.25,40 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 1 mm | DUAL | 8.2 mm | 1.9 mm | 4.6 mm | TOSHIBA CORP | SSOP, SOP16,.25,40 | unknown | 8542.39.00.01 | SOIC | 16 | EAR99 | ||||||||||||||
|
TA8409S
Marktech Optoelectronics
|
Check for Price | Obsolete | MARKTECH OPTOELECTRONICS | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
TA8409FG
Marktech Optoelectronics
|
Check for Price | Obsolete | MARKTECH OPTOELECTRONICS | , | unknown | 8542.31.00.01 |