Filter Your Search
1 - 10 of 146 results
|
ASTMHTA-27.000MHZ-ZK-E
Abracon Corporation
|
Check for Price | Yes | Obsolete | 27 MHz | 30 % | 15 pF | LVCMOS | ENABLE/DISABLE FUNCTION; BULK | 3 ns | NO | 3 ns | 3.63 V | 2.25 V | 55/45 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | 4 | YES | NICKEL PALLADIUM GOLD | 2.0mm x 1.6mm x 0.75mm | ABRACON LLC | compliant | Clock | ||||||||||||
|
530TA27M0000BGR
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Obsolete | 27 MHz | 50 % | 15 pF | 2.5 V | CMOS | TAPE AND REEL | NO | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | unknown | Clock | ||||||||||||
|
ASTMHTA-27.000MHZ-AK-S
Abracon Corporation
|
Check for Price | Yes | Obsolete | 27 MHz | 30 % | 15 pF | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; BULK | 3 ns | NO | 3 ns | 3.63 V | 2.25 V | 55/45 % | e4 | 125 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.0mm x 1.6mm x 0.75mm | ABRACON LLC | compliant | Clock | ||||||||||||
|
ASTMHTA-27.000MHZ-XK-S-T
Abracon Corporation
|
Check for Price | Yes | Obsolete | 27 MHz | 30 % | 15 pF | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 3 ns | NO | 3 ns | 3.63 V | 2.25 V | 55/45 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.0mm x 1.6mm x 0.75mm | ABRACON LLC | compliant | Clock | SMD, 4 PIN | |||||||||||
|
ASTMHTA-27.000MHZ-XC-N-T
Abracon Corporation
|
Check for Price | Yes | Obsolete | 27 MHz | 50 % | 15 pF | LVCMOS | TR, 7 INCH | 3 ns | NO | 3 ns | 3.63 V | 2.25 V | 55/45 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.0mm x 1.6mm x 0.75mm | ABRACON LLC | compliant | Clock | SMD, 4 PIN | |||||||||||
|
STA279C3-FREQ
Saronix
|
Check for Price | Transferred | 100 % | 95 OHM ACMOS | 3.3 V | ACMOS | STA | 5.5 ns | NO | 35 MHz | 500 kHz | 5.5 ns | 40/60 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 13mm x 13mm x 5.08mm | SARONIX | unknown | Clock | HALF SIZE, RESISTANCE WELDED, METAL, DIP-4 | |||||||||||||||
|
STA27KB3-FREQ
Saronix
|
Check for Price | Transferred | 50 % | 95 OHM ACMOS | 3.3 V | ACMOS | 5.5 ns | NO | 15 MHz | 125 kHz | 5.5 ns | 40/60 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 21mm x 13mm x 5.08mm | SARONIX | unknown | Clock | |||||||||||||||||
|
ASTMHTA-27.000MHZ-ZJ-E-T3
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 27 MHz | 20 % | 15 pF | LVCMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 3 ns | NO | 3 ns | 3.63 V | 2.25 V | 55/45 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | 4 | YES | NICKEL PALLADIUM GOLD | 2.0mm x 1.6mm x 0.75mm | ABRACON LLC | compliant | Clock | |||||||||||
|
STA27NC3-FREQ
Pericom Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 100 % | 95 OHM ACMOS | 3.3 V | ACMOS | 5.5 ns | NO | 35 MHz | 500 kHz | 5.5 ns | 40/60 % | e0 | 85 °C | -40 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | 13mm x 13mm x 5.08mm | PERICOM SEMICONDUCTOR CORP | compliant | Clock | |||||||||||||
|
ASET-A-27.000MHZ-R7-T
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 27 MHz | 7 % | 15 pF | 2.7 V | CMOS | TRI-STATE; TAPE AND REEL | 5 ns | NO | 54 MHz | 4 MHz | 5 ns | 7 mA | 2.97 V | 2.43 V | 45/55 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | SOLCC6,.1,45 | YES | 3.2mm x 2.5mm x 0.9mm | ABRACON LLC | compliant | Clock | ROHS COMPLIANT PACKAGE-6 |