Filter Your Search
1 - 9 of 9 results
|
TA2099F
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | YES | 1 | 9 V | 4 V | BIPOLAR | COMMERCIAL EXTENDED | R-PDSO-G24 | Not Qualified | 75 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 1 mm | DUAL | 13 mm | 2.2 mm | 6 mm | TOSHIBA CORP | SSOP | SSOP, | 24 | unknown | 8542.39.00.01 | AUDIO SINGLE CHIP RECEIVER | AM/FM | 0.5 % | 100 mV | 100 mV | 71 dB | 23 mA | ||||||||||||||||||||||||
|
TA2091603DH
Powerex Power Semiconductors
|
Check for Price | Active | YES | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | POWEREX INC | DISK BUTTON, O-CEDB-N2 | unknown | 8541.30.00.80 | EAR99 | SINGLE | 200 mA | 1 | 2.5 kA | 900 V | SCR | |||||||||||||||||||||||||||||||||||||||
|
TA2092AN
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | NO | 1 | BIPOLAR | OTHER | R-PDIP-T24 | Not Qualified | 85 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SDIP | SDIP24,.3 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 22 mm | 4.5 mm | 7.62 mm | TOSHIBA CORP | DIP | SDIP, | 24 | unknown | 8542.39.00.01 | CD MOTOR DRIVER | 4 | 10 V | 4.5 V | 8 V | |||||||||||||||||||||||||||
|
TA2092A
Tai-Saw Technology Co Ltd
|
Check for Price | Yes | Active | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 505 MHz | SAW FILTER | TR, 13 INCH | 5 dB | 1 | 85 °C | -40 °C | 6 | 1.4 mm | 3 mm | 3 mm | TAI-SAW TECHNOLOGY CO LTD | compliant | ||||||||||||||||||||||||||||||||||||||||||||
|
TA2099N
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | NO | 1 | 9 V | 4 V | BIPOLAR | COMMERCIAL EXTENDED | R-PDIP-T24 | Not Qualified | 75 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SDIP | SDIP24,.3 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 22 mm | 4.5 mm | 7.62 mm | TOSHIBA CORP | DIP | SDIP, | 24 | unknown | 8542.39.00.01 | AUDIO SINGLE CHIP RECEIVER | AM/FM | 0.5 % | 100 mV | 100 mV | 71 dB | 23 mA | |||||||||||||||||||||||
|
TA2092N
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | NO | 1 | 10 V | 4 V | BIPOLAR | OTHER | R-PDIP-T24 | Not Qualified | 85 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SDIP | SDIP24,.3 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 22 mm | 4.5 mm | 7.62 mm | TOSHIBA CORP | DIP | SDIP, | 24 | unknown | 8542.39.00.01 | CONSUMER CIRCUIT | 60 mA | |||||||||||||||||||||||||||
|
TA2090A
Tai-Saw Technology Co Ltd
|
Check for Price | Yes | Active | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 869 MHz | SAW FILTER | TR, 13 INCH | 3.5 dB | 1 | 85 °C | -40 °C | 6 | 1.4 mm | 3 mm | 3 mm | TAI-SAW TECHNOLOGY CO LTD | SMD, 6 PIN | compliant | |||||||||||||||||||||||||||||||||||||||||||
|
TA2093A
Tai-Saw Technology Co Ltd
|
Check for Price | Yes | Active | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 869 MHz | SAW FILTER | TR, 7 INCH | 3.5 dB | 1 | 80 °C | -40 °C | 5 | 700 µm | 1.4 mm | 1.1 mm | TAI-SAW TECHNOLOGY CO LTD | compliant | ||||||||||||||||||||||||||||||||||||||||||||
|
TA2091A
Tai-Saw Technology Co Ltd
|
Check for Price | Yes | Active | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 480 MHz | SAW FILTER | TR, 13 INCH | 4.8 dB | 1 | 85 °C | -40 °C | 6 | 1.4 mm | 3 mm | 3 mm | TAI-SAW TECHNOLOGY CO LTD | SMD, 6 PIN | compliant |