Filter Your Search
1 - 10 of 36 results
|
TO2506
Transpro Electronics Corp
|
Check for Price | No | Obsolete | 25 A | 1 V | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | GENERAL PURPOSE | 400 A | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | TRANSPRO ELECTRONICS CORP | unknown | EAR99 | |||||||||||||||||||||||||
|
TO2501
Temex Ceramics
|
Check for Price | Obsolete | 3.6 THz | 600 GHz | 85 °C | -40 °C | TEMEX COMPONENTS | unknown | 50 Ω | MODULE | 9 dB | WIDE BAND LOW POWER | 2 | |||||||||||||||||||||||||||||||
|
CHT-PLA1122A-TO257-T
Cissoid S A
|
Check for Price | Contact Manufacturer | RECTIFIER DIODE | CISSOID S A | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
TO2501
Transpro Electronics Corp
|
Check for Price | No | Obsolete | 25 A | 1 V | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 400 A | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | TRANSPRO ELECTRONICS CORP | unknown | EAR99 | |||||||||||||||||||||||||
|
TO2500
FCI Semiconductor
|
Check for Price | Contact Manufacturer | 25 A | 1 V | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | 400 A | 1 | 175 °C | FIRST COMPONENTS INTERNATIONAL | unknown | EAR99 | |||||||||||||||||||||||||||||
|
TO2500
Transpro Electronics Corp
|
Check for Price | No | Obsolete | 25 A | 1 V | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | GENERAL PURPOSE | 400 A | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | TRANSPRO ELECTRONICS CORP | unknown | EAR99 | |||||||||||||||||||||||||
|
TO2506
Temex Ceramics
|
Check for Price | Obsolete | 2.7 THz | 1.3 THz | 110 °C | -40 °C | TEMEX COMPONENTS | unknown | 50 Ω | MODULE | 8 dB | WIDE BAND LOW POWER | 2 | |||||||||||||||||||||||||||||||
|
TO2506
Rakon Limited
|
Check for Price | Obsolete | 2.7 THz | 1.3 THz | 110 °C | -40 °C | TEMEX COMPONENTS | unknown | 50 Ω | MODULE | 8 dB | WIDE BAND LOW POWER | 2 | |||||||||||||||||||||||||||||||
|
TO2510
FCI Semiconductor
|
Check for Price | Contact Manufacturer | 25 A | 1 V | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | 400 A | 1 | 175 °C | FIRST COMPONENTS INTERNATIONAL | unknown | EAR99 | |||||||||||||||||||||||||||||
|
CHT-PLA0738C-TO257-T
Cissoid S A
|
Check for Price | Contact Manufacturer | 3 A | 1.48 V | 59 ns | 20 nA | 12 W | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 80 V | 2 | FREE WHEELING DIODE, IR-NOM AND PD-CASE | GENERAL PURPOSE | 1 | S-XSFM-P3 | TO-257AB | 225 °C | -55 °C | ISOLATED | 3 | UNSPECIFIED | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | CISSOID S A | unknown | EAR99 | TO-257, 3 PIN |