Parametric results for: t97h337k020lsa under Fixed Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: t97h337k020lsa
Select parts from the table below to compare.
Compare
Compare
T97H337K020LSA
Vishay Intertechnologies
Check for Price No Active 330 µF 20 V 640 mA 10 % 3226 100 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 66 µA 0.1 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Tin/Lead (Sn/Pb) WRAPAROUND 5.2 mm 8 mm 6.6 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
T97H337K020LSA
Vishay Sprague
Check for Price Active 330 µF 20 V 640 mA 10 % 3226 100 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 66 µA 0.1 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Tin/Lead (Sn/Pb) WRAPAROUND 5.2 mm 8 mm 6.6 mm VISHAY INTERTECHNOLOGY INC , 2626 unknown Vishay EAR99 8532.21.00.50