Parametric results for: t97e477k6r3csb under Fixed Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: t97e477k6r3csb
Select parts from the table below to compare.
Compare
Compare
T97E477K6R3CSB
Vishay Intertechnologies
$10.6600 Yes Active 470 µF 6.3 V 1.08 A 10 % 2917 30 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 29.6 µA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN WRAPAROUND 4 mm 7.6 mm 4.4 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
T97E477K6R3CSB
Vishay Sprague
Check for Price Yes Yes Active 470 µF 6.3 V 1.08 A 10 % 2917 30 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 29.6 µA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN WRAPAROUND 4 mm 7.6 mm 4.4 mm VISHAY INTERTECHNOLOGY INC , 2517 compliant Vishay EAR99 8532.21.00.50