Parametric results for: t95r226k050eabs under Tantalum Capacitors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: t95r226k050eabs
Select parts from the table below to compare.
Compare
Select Parts Part Number
T95R226K050EABS
Vishay Sprague
T95R226K050EABS
Vishay Intertechnologies
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Capacitance Rated (DC) Voltage (URdc)
Positive Tolerance
Size Code
ESR
Polarity Negative Tolerance
Mounting Feature
Dielectric Material Capacitor Type
Additional Feature
Leakage Current
Tan Delta
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Shape
Package Style
Packing Method
Surface Mount
Terminal Finish
Terminal Shape
Height
Length
Width
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
No No Active 22 µF 50 V 10 % 2824 390 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR IS MEASURED AT 100 KHZ 11 µA 0.06 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Tin/Lead (Sn/Pb) WRAPAROUND 3.5 mm 7.2 mm 6 mm VISHAY INTERTECHNOLOGY INC , 2824 compliant EAR99 8532.21.00.50
No Active 22 µF 50 V 10 % 2824 390 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR IS MEASURED AT 100 KHZ 11 µA 0.06 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Tin/Lead (Sn/Pb) WRAPAROUND 3.5 mm 7.2 mm 6 mm VISHAY INTERTECHNOLOGY INC CHIP compliant
Compare
T95R226K050EABS
Vishay Sprague
Check for Price Buy No No Active 22 µF 50 V 10 % 2824 390 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR IS MEASURED AT 100 KHZ 11 µA 0.06 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Tin/Lead (Sn/Pb) WRAPAROUND 3.5 mm 7.2 mm 6 mm VISHAY INTERTECHNOLOGY INC , 2824 compliant EAR99 8532.21.00.50
T95R226K050EABS
Vishay Intertechnologies
Check for Price Buy No Active 22 µF 50 V 10 % 2824 390 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR IS MEASURED AT 100 KHZ 11 µA 0.06 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Tin/Lead (Sn/Pb) WRAPAROUND 3.5 mm 7.2 mm 6 mm VISHAY INTERTECHNOLOGY INC CHIP compliant