Parametric results for: t95d477k6r3csas under Tantalum Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: t95d477k6r3csas
Select parts from the table below to compare.
Compare
Compare
T95D477K6R3CSAS
Vishay Sprague
Check for Price Yes Yes Active 470 µF 6.3 V 10 % 2917 130 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR IS MEASURED AT 100 KHZ 28.2 µA 0.1 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 2.8 mm 7.4 mm 4.3 mm VISHAY INTERTECHNOLOGY INC , 2917 compliant EAR99 8532.21.00.50