Filter Your Search
1 - 3 of 3 results
|
T950-397KDI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 397 kΩ | 0.5 % | 125 mW | THROUGH HOLE MOUNT | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RG | PRECISION | 70 °C | NO | 200 V | 175 °C | 2 | TUBULAR PACKAGE | TR | WIRE | WELWYN COMPONENTS LTD | , | compliant | EAR99 | 8533.21.00.90 | ||||||||||
|
T950-397KDI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 397 kΩ | 0.5 % | 125 mW | THROUGH HOLE MOUNT | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RG | PRECISION | 70 °C | NO | 200 V | 175 °C | 2 | TUBULAR PACKAGE | TR | WIRE | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||||||||||
|
T9-50-397KDI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 397 kΩ | 0.5 % | 125 mW | THROUGH HOLE MOUNT | Axial | -25,25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RG | PRECISION | 70 °C | RG | NO | 200 V | 175 °C | Tubular | TUBULAR PACKAGE | TR | NOT SPECIFIED | WIRE | 410 µm | 25.4 mm | 1.7 mm | 3.8 mm | WELWYN COMPONENTS LTD | AXIAL LEADED | compliant |