Filter Your Search
1 - 2 of 2 results
|
T92P11A22-120
TE Connectivity
|
$13.1213 | Yes | Active | 120 V | 4 W | 950 Ω | 30 A | 600 V | 28 V | 30 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 96 V, COIL RELEASE VOLTAGE(AC): 12 V | 33 mA | 33 mA | 96 V | 12 V | 120 V | 30A@277VAC | 30A@28VDC | 4000 Vrms | 1500 Vrms | 1 GΩ | 25 ms | 25 ms | CSA; UL; VDE | 70 °C | 85 °C | AC/DC | SILVER CADMIUM OXIDE | PANEL MOUNT | 8 | BOX; TRAY | 2 FORM C | DUST PROOF | NO | SOLDER/QUICK CONNECT | 34.54 mm | 30.73 mm | 52.32 mm | 52.3mm X 34.5mm X 30.7mm | 86 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | not_compliant | EAR99 | 8536.41.00.50 | TE Connectivity | ||
|
T92P11A22-120
TE Connectivity / Elcon Power Connectors
|
Check for Price | Yes | Transferred | 4 W | 950 Ω | 30 A | 277 V | 28 V | 30 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 96 V, COIL RELEASE VOLTAGE(AC): 12 V | 33 mA | 120 V | 30A@277VAC | 30A@28VDC | 25 ms | 25 ms | CSA; UL; VDE | -40 °C | 65 °C | AC/DC | PANEL MOUNT | DUST PROOF | NO | QUICK CONNECT | 34.5 mm | 30.7 mm | 52.3 mm | 52.3mm X 34.5mm X 30.7mm | TYCO ELECTRONICS ELCON | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.50 | TE Connectivity |