Filter Your Search
1 - 10 of 1,707 results
|
RMKHT914E1652FDA
Vishay Intertechnologies
|
Check for Price | Yes | Active | 16.5 kΩ | 1 % | 1206 | SURFACE MOUNT | SMT | 30 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 10 mW | 16.5 kΩ | DIVIDER; ISOLATED | 5 | YES | 100 V | 215 °C | -55 °C | Chip | 9 | 16 | ONE SURFACE | 400 µm | 3.4 mm | 1.7 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||
|
RMKHT914Y3612DDA06
Vishay Intertechnologies
|
Check for Price | Yes | Active | 36.1 kΩ | 0.5 % | 1206 | SURFACE MOUNT | SMT | 15 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 10 mW | 36.1 kΩ | DIVIDER; ISOLATED | 5 | YES | 100 V | 215 °C | -55 °C | Chip | 9 | 16 | ONE SURFACE | 400 µm | 3.4 mm | 1.7 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||
|
RMKHT914Y1381DBA
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.38 kΩ | 0.5 % | 1206 | SURFACE MOUNT | SMT | 15 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 10 mW | 1.38 kΩ | DIVIDER; ISOLATED | 5 | YES | 100 V | 215 °C | -55 °C | Chip | 9 | 16 | ONE SURFACE | 400 µm | 3.4 mm | 1.7 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||
|
T914-500K-100-02
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 0.1 % | 400 mW | THROUGH HOLE MOUNT | SIP | 25 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | PRECISION, RATED AC VOLTAGE: 30V | 100 mW | 500 kΩ | ISOLATED | 4 | 500 kΩ | NO | 30 V | e2 | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | FLAT | 3.81 mm | 12.7 mm | 22.86 mm | 2.41 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | SIP | ||||||
|
T914-500K-100-10
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 0.1 % | 400 mW | THROUGH HOLE MOUNT | SIP | 25 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | PRECISION, RATED AC VOLTAGE: 30V | 100 mW | 500 kΩ | ISOLATED | 4 | 500 kΩ | NO | 30 V | e2 | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TIN SILVER | FLAT | 3.81 mm | 12.7 mm | 22.86 mm | 2.41 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | SIP | ||||||
|
T914-400K-100-05
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | 0.1 % | 400 mW | THROUGH HOLE MOUNT | SIP | 25 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | PRECISION, RATED AC VOLTAGE: 30V | 100 mW | 400 kΩ | ISOLATED | 4 | 400 kΩ | NO | 30 V | e2 | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | FLAT | 3.81 mm | 12.7 mm | 22.86 mm | 2.41 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | SIP, | ||||||
|
RMKHT914Y4811WWA06
Vishay Intertechnologies
|
Check for Price | Yes | Active | 4.81 kΩ | 0.05 % | 1206 | SURFACE MOUNT | SMT | 15 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 10 mW | 4.81 kΩ | DIVIDER; ISOLATED | 5 | YES | 100 V | 215 °C | -55 °C | Chip | 9 | 16 | ONE SURFACE | 400 µm | 3.4 mm | 1.7 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||
|
RMKHT914E6730BDA
Vishay Intertechnologies
|
Check for Price | Yes | Active | 673 Ω | 0.1 % | 1206 | SURFACE MOUNT | SMT | 30 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 10 mW | 673 Ω | DIVIDER; ISOLATED | 5 | YES | 100 V | 215 °C | -55 °C | Chip | 9 | 16 | ONE SURFACE | 400 µm | 3.4 mm | 1.7 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||
|
RMKHT914E4020DDA06
Vishay Intertechnologies
|
Check for Price | Yes | Active | 402 Ω | 0.5 % | 1206 | SURFACE MOUNT | SMT | 30 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 10 mW | 402 Ω | DIVIDER; ISOLATED | 5 | YES | 100 V | 215 °C | -55 °C | Chip | 9 | 16 | ONE SURFACE | 400 µm | 3.4 mm | 1.7 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||
|
RMKHT914Y1301FDA
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.3 kΩ | 1 % | 1206 | SURFACE MOUNT | SMT | 15 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 10 mW | 1.3 kΩ | DIVIDER; ISOLATED | 5 | YES | 100 V | 215 °C | -55 °C | Chip | 9 | 16 | ONE SURFACE | 400 µm | 3.4 mm | 1.7 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |