Parametric results for: t89c511508 under Microcontrollers

Filter Your Search

1 - 10 of 12 results

|
-
Manufacturer Part Number: t89c5115
Select parts from the table below to compare.
Compare
Compare
AT89C5115-SISUM
Microchip Technology Inc
$6.3328 Yes Yes Active 8 40 MHz 16384 512 8051 40 MHz 20 3 YES 5 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 2 1 8 8 YES FLASH 31 mA 5.5 V 5 V INDUSTRIAL S-PQCC-J28 Not Qualified 85 °C -40 °C 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.57 mm 11.505 mm 11.505 mm MICROCHIP TECHNOLOGY INC GREEN, PLASTIC, LCC-28 compliant Microchip
AT89C5115-RATUM
Microchip Technology Inc
$6.5032 Yes Yes Active 8 40 MHz 16384 512 8051 40 MHz 20 3 YES 5 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 2 1 8 8 YES FLASH 31 mA 5.5 V 5 V INDUSTRIAL S-PQFP-G32 Not Qualified 85 °C -40 °C 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC GREEN, VQFP-32 compliant Microchip
AT89C5115-TISUM
Microchip Technology Inc
$9.3950 Yes Yes Active 8 40 MHz 16384 512 8051 40 MHz 20 3 YES 5 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 2 1 8 8 YES FLASH 31 mA 5.5 V 5 V INDUSTRIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 250 40 28 PLASTIC/EPOXY SOP SOP28,.5 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.54 mm 10.16 mm 20.995 mm MICROCHIP TECHNOLOGY INC GREEN, SOIC-28 compliant Microchip
AT89C5115-TISUM
Atmel Corporation
Check for Price Yes Transferred 8 40 MHz 16384 256 8051 40 MHz 20 YES 5 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 31 mA 5.5 V 3 V INDUSTRIAL R-PDSO-G28 Not Qualified 85 °C -40 °C 28 PLASTIC/EPOXY SOP SOP28,.5 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.54 mm 10.16 mm 20.995 mm ATMEL CORP GREEN, SOIC-28 compliant SOIC 28 3A991.A.2 8542.31.00.01
T89C5115-RATIM
Atmel Corporation
Check for Price No Obsolete 8 40 MHz 16384 512 8051 40 MHz 20 YES 5 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 31 mA 5.5 V 5 V INDUSTRIAL S-PQFP-G32 Not Qualified e0 85 °C -40 °C 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE Tin/Lead (Sn/Pb) GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm ATMEL CORP VQFP-32 unknown QFP 32 3A991.A.2 8542.31.00.01
AT89C5115-TISIM
Atmel Corporation
Check for Price No No Obsolete 8 40 MHz 40 MHz 20 YES 5 V MICROCONTROLLER CMOS NO NO YES YES FLASH 5.5 V 3 V INDUSTRIAL R-PDSO-G28 Not Qualified e0 1 85 °C -40 °C 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 2.54 mm 10.16 mm 20.955 mm ATMEL CORP SOP, compliant SOIC 28 3A991.A.2 8542.31.00.01
AT89C5115-SISIM
Atmel Corporation
Check for Price No No Obsolete 8 40 MHz 40 MHz 20 YES 5 V MICROCONTROLLER CMOS NO NO YES YES FLASH 5.5 V 3 V INDUSTRIAL S-PQCC-J28 Not Qualified e0 85 °C -40 °C 28 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.572 mm 11.5062 mm 11.5062 mm ATMEL CORP QCCJ, compliant QLCC 28 3A991.A.2 8542.31.00.01
T89C5115-SISIM
Atmel Corporation
Check for Price No Obsolete 8 40 MHz 16384 512 8051 40 MHz 20 YES 5 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 31 mA 5.5 V 5 V INDUSTRIAL S-PQCC-J28 Not Qualified e0 2 85 °C -40 °C 225 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 11.505 mm 11.505 mm ATMEL CORP PLASTIC, LCC-28 unknown QLCC 28 3A991.A.2 8542.31.00.01
AT89C5115-RATUM
Atmel Corporation
Check for Price Yes Transferred 8 40 MHz 16384 256 8051 40 MHz 20 YES 5 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 31 mA 5.5 V 3 V INDUSTRIAL S-PQFP-G32 Not Qualified 85 °C -40 °C 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm ATMEL CORP GREEN, VQFP-32 compliant QFP 32 3A991.A.2 8542.31.00.01
AT89C5115-SISUM
Atmel Corporation
Check for Price Yes Transferred 8 40 MHz 16384 256 8051 40 MHz 20 YES 5 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 31 mA 5.5 V 3 V INDUSTRIAL S-PQCC-J28 Not Qualified 85 °C -40 °C 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.57 mm 11.505 mm 11.505 mm ATMEL CORP GREEN, PLASTIC, LCC-28 compliant QLCC 28 3A991.A.2 8542.31.00.01