Filter Your Search
1 - 3 of 3 results
|
VS-T85HFL80S05
Vishay Intertechnologies
|
$33.9651 | Yes | Active | 85 A | 1.55 V | 500 ns | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | FREE WHEELING DIODE | FAST RECOVERY POWER | 1.37 kA | 1 | 800 V | R-PUFM-X2 | UL RECOGNIZED | 125 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | VISHAY INTERTECHNOLOGY INC | MODULE-2 | unknown | EAR99 | 8541.10.00.80 | 2016-09-25 | Vishay | |||||||
|
T85HFL80S05PBF
International Rectifier
|
Check for Price | Yes | Transferred | 85 A | 1.55 V | 500 ns | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | FAST RECOVERY POWER | 1.15 kA | 1 | Not Qualified | R-PUFM-D3 | 125 °C | -40 °C | 260 | 40 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | R-PUFM-D3 | compliant | EAR99 | 8541.10.00.80 | 2 | D-56 | |||||||||
|
T85HFL80S05
International Rectifier
|
Check for Price | No | Transferred | 85 A | 1.55 V | 500 ns | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | FAST RECOVERY POWER | 1.15 kA | 1 | Not Qualified | R-PUFM-D3 | e0 | 125 °C | -40 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | R-PUFM-D3 | compliant | EAR99 | 8541.10.00.80 | 2 | D-56 |