Filter Your Search
1 - 2 of 2 results
|
T85HF160
International Rectifier
|
Check for Price | No | Transferred | 85 A | 1.27 V | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.6 kV | 1 | POWER | 1.5 kA | 1 | Not Qualified | R-PUFM-D3 | e0 | 150 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | R-PUFM-D3 | 2 | D-56 | compliant | EAR99 | 8541.10.00.80 | |||||
|
T85HF160PBF
International Rectifier
|
Check for Price | Yes | Transferred | 85 A | 1.27 V | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.6 kV | 1 | POWER | 1.5 kA | 1 | Not Qualified | R-PUFM-D3 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | R-PUFM-D3 | 2 | D-56 | compliant | EAR99 | 8541.10.00.80 |