Filter Your Search
1 - 10 of 576 results
|
T83C106M025KSSS
Vishay Intertechnologies
|
Check for Price | No | No | Active | 10 µF | 25 V | 20 % | 2312 | 1.5 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 2.5 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | 2.5 mm | 6 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | , 2413 | compliant | EAR99 | 8532.21.00.50 | |||||
|
T83C106M035MSCL
Vishay Intertechnologies
|
Check for Price | No | No | Active | 10 µF | 35 V | 20 % | 2312 | 450 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 3.5 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | 2.5 mm | 6 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | , 2413 | compliant | EAR99 | 8532.21.00.50 | |||||
|
T83C106M010HZCS
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 10 µF | 10 V | 20 % | 2312 | 1.8 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 1 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 2.5 mm | 6 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | , 2413 | compliant | EAR99 | 8532.21.00.50 | |||||
|
T83C106M035VSCL
Vishay Intertechnologies
|
Check for Price | Yes | Active | 10 µF | 35 V | 20 % | 2312 | 450 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 3.5 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.5 mm | 6 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8532.21.00.50 | ||||||
|
T83C106J016CSAL
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 10 µF | 16 V | 5 % | 2312 | 450 mΩ | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 1.6 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.5 mm | 6 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | , 2413 | compliant | EAR99 | 8532.21.00.50 | |||||
|
T83C106M025DBZL
Vishay Sprague
|
Check for Price | Yes | Obsolete | 10 µF | 25 V | 490 mA | 20 % | 2412 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | T83 | 2.5 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | VISHAY SPRAGUE | , 2412 | compliant | EAR99 | 8532.21.00.50 | |||||||||
|
T83C106K020LZZL
Vishay Sprague
|
Check for Price | No | No | Active | 10 µF | 20 V | 10 % | 2312 | 450 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 2 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | 2.5 mm | 6 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | , 2312 | compliant | EAR99 | 8532.21.00.50 | ||||
|
T83C106J025USZS
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | T83 | e3 | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | |||||||||||||||||||||||||
|
T83C106K016UZCS
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 10 µF | 16 V | 10 % | 2412 | 1.8 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.5 mm | 6 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | , 2412 | compliant | EAR99 | 8532.21.00.50 | ||||||||
|
T83C106K020CZBL
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 10 µF | 20 V | 10 % | 2312 | 450 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 2 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.5 mm | 6 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | , 2312 | compliant | EAR99 | 8532.21.00.50 |