Parametric results for: t81n5d312-05 under Power/Signal Relays

Filter Your Search

1 - 2 of 2 results

|
-
-
-
-
Manufacturer Part Number: t81n5d31205
Select parts from the table below to compare.
Compare
Compare
T81N5D312-05
TE Connectivity
$1.2338 Yes Obsolete 5 V 450 mW 55 Ω 2 A 120 V 24 V 2 A 100000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY AC/DC 90 mA 3.5 V 250 mV 5 V 120VA@125VAC 1A@120VAC 30W@60VDC 1A@24VDC 50 mΩ Random 1000 GΩ 5 ms 2 ms CSA; UL -30 °C 60 °C AC/DC NICKEL PALLADIUM ALLOY GOLD PANEL MOUNT 5 BOX; TUBE 1 FORM C NO SOLDER/QUICK CONNECT 10.9 mm 11.2 mm 15.4 mm 15.9mm x 10.9mm x 11.7mm 0.003098806197612395 inch TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.41.00.20 TE Connectivity
T81N5D31205
TE Connectivity
Check for Price Active 450 mW 55 Ω 500 mA 120 V 24 V 1 A 100000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY T81N DC 90 mA 3.5 V 250 mV 5 V .5A@120VAC 1A@24VDC 5 ms 2 ms CSA; UL -40 °C 55 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT NO NOT SPECIFIED SOLDER 10.9 mm 11.7 mm 15.9 mm 15.9mm X 10.9mm X 11.7mm TE CONNECTIVITY LTD unknown