Filter Your Search
1 - 2 of 2 results
|
T77S1D3-24
TE Connectivity
|
$1.9158 | Yes | Active | 200 mW | 2.88 kΩ | 3 A | 277 V | 30 V | 3 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 8 mA | 18 V | 1.2 V | 24 V | 3A@120VAC | 3A@30VDC | 4000 Vrms | 750 Vrms | 10 ms | 4 ms | CSA; UL | 85 °C | 105 °C | AC/DC | SILVER | PANEL MOUNT | 1 FORM A | IMMERSION CLEANABLE CASE | NO | SOLDER/QUICK CONNECT | 10.2 mm | 14.7 mm | 18.2 mm | 18.2mm x 10mm x 14.7mm | 9 g | TYCO ELECTRONICS ELCON | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 | TE Connectivity | ||
|
T77S1D3-24
TE Connectivity / Elcon Power Connectors
|
Check for Price | Yes | Transferred | 200 mW | 2.8 kΩ | 3 A | 120 V | 30 V | 3 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 8 mA | 18 V | 1.2 V | 24 V | 3A@120VAC | 3A@30VDC | 10 ms | 4 ms | CSA; UL | -40 °C | 105 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | IMMERSION CLEANABLE CASE | NO | SOLDER | 10 mm | 14.7 mm | 18.2 mm | 18.2mm X 10mm X 14.7mm | TYCO ELECTRONICS ELCON | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 |