Parametric results for: t74ls540b1 under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: t74ls540b1
Select parts from the table below to compare.
Compare
Compare
T74LS540B1
STMicroelectronics
Check for Price No Active 5 V 15 ns 15 ns 1 8 NO DIP 45 pF 3-STATE LS BUS DRIVER TTL WITH DUAL OUTPUT ENABLE ENABLE LOW 8 mA 2 INVERTED 45 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 3.93 mm 7.62 mm STMICROELECTRONICS DIP DIP, DIP20,.3 20 not_compliant 8542.39.00.01