Filter Your Search
1 - 6 of 6 results
|
T74LS293B1
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | 5 V | 1 | 4 | NO | DIP | UP | NEGATIVE EDGE | LS | BINARY COUNTER | TTL | NO | ASYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | 20 mm | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||
|
T74LS293D1
STMicroelectronics
|
Check for Price | No | Obsolete | 5 V | 70 ns | 2 | 3 | NO | DIP | 15 pF | UP | NEGATIVE EDGE | LS | DECADE COUNTER | TTL | DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS | 32 MHz | YES | ASYNCHRONOUS | 15 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | STMICROELECTRONICS | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | DIP | 14 | |||
|
T74LS293B1
STMicroelectronics
|
Check for Price | No | Obsolete | 5 V | 70 ns | 2 | 3 | NO | DIP | 15 pF | UP | NEGATIVE EDGE | LS | DECADE COUNTER | TTL | DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS | 32 MHz | YES | ASYNCHRONOUS | 15 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | DIP | 14 | |||
|
T74LS293M1
STMicroelectronics
|
Check for Price | No | Obsolete | 5 V | 70 ns | 2 | 3 | YES | SOP | 15 pF | UP | NEGATIVE EDGE | LS | DECADE COUNTER | TTL | DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS | 32 MHz | YES | ASYNCHRONOUS | 15 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | SOP, SOP14,.25 | not_compliant | 8542.39.00.01 | SOIC | 14 | ||
|
T74LS293D1
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | 5 V | 1 | 4 | NO | DIP | UP | NEGATIVE EDGE | LS | BINARY COUNTER | TTL | NO | ASYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5 mm | 7.62 mm | 20 mm | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||
|
T74LS293C1
STMicroelectronics
|
Check for Price | Obsolete | 5 V | 70 ns | 2 | 3 | YES | QCCJ | 15 pF | UP | NEGATIVE EDGE | LS | DECADE COUNTER | TTL | DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS | 32 MHz | YES | ASYNCHRONOUS | 15 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.9662 mm | 8.9662 mm | STMICROELECTRONICS | QCCJ, | unknown | 8542.39.00.01 | QLCC | 20 |