Filter Your Search
1 - 10 of 11 results
|
NT74020FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 402 Ω | 1 % | 7 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 25 °C | NO | 1.017 kV | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 8 mm | 30 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | ||
|
T74020DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 402 Ω | 0.5 % | 7 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | MIL-R-26, SEMI PRECISION | 25 °C | NO | 1.017 kV | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 8 mm | 30 mm | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||
|
NT740200.1%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 402 Ω | 0.1 % | 9 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.017 kV | e3 | 350 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1 mm | 38.1 mm | 8 mm | 30 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||
|
T74020BLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 402 Ω | 0.1 % | 7 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | MIL-R-26, SEMI PRECISION | 25 °C | NO | 1.017 kV | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 8 mm | 30 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | ||
|
NT74020DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 402 Ω | 0.5 % | 7 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 25 °C | NO | 1.017 kV | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 8 mm | 30 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | ||
|
NT740200.5%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 402 Ω | 0.5 % | 9 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.017 kV | e3 | 350 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1 mm | 38.1 mm | 8 mm | 30 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||||
|
T74020FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 402 Ω | 1 % | 7 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | MIL-R-26, SEMI PRECISION | 25 °C | NO | 1.017 kV | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 8 mm | 30 mm | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||
|
T740200.1%LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 402 Ω | 0.1 % | 9 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.017 kV | 350 °C | -55 °C | All-Welded | 2 | TR | WIRE | 1 mm | 38.1 mm | 8 mm | 30 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
T740200.5%LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 402 Ω | 0.5 % | 9 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.017 kV | 350 °C | -55 °C | All-Welded | 2 | TR | WIRE | 1 mm | 38.1 mm | 8 mm | 30 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
NT74020BLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 402 Ω | 0.1 % | 7 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 25 °C | NO | 1.017 kV | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 8 mm | 30 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 |