Filter Your Search
1 - 2 of 2 results
|
T7220-EC
LSI Corporation
|
Check for Price | No | Obsolete | 10 MBps | 21.5 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | MIL STD 1553A; MIL STD 1553B | BIPH-LEVEL (MANCHESTER) | 2 | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.34 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | AGERE SYSTEMS INC | SOJ, SOJ28,.34 | unknown | 8542.31.00.01 | ||
|
T-7220---EC
LSI Corporation
|
Check for Price | No | Obsolete | YES | 5 V | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.34 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | LUCENT TECHNOLOGIES INC | SOJ, SOJ28,.34 | unknown | 8542.31.00.01 |