Filter Your Search
1 - 10 of 35 results
|
T7008-100.00M
CTS Corporation
|
Check for Price | Obsolete | 20 kHz | 100 MHz | 100 MHz | 3.3 V | CMOS | Not Qualified | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | CTS CORP | compliant | ||||||||||||||||||||||
|
T-7008-100
CTS Corporation
|
Check for Price | Active | CMOS/LSTTL | CTS CORP | unknown | Clock | |||||||||||||||||||||||||||||||
|
T7008-100.00M
CTS Valpey Corporation
|
Check for Price | Transferred | 20 kHz | 100 MHz | 100 MHz | 3.3 V | CMOS | Not Qualified | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | VALPEY-FISHER CORP | unknown | DILCC4,.2,200 | |||||||||||||||||||||
|
T-7008-0.02-TL
CTS Corporation
|
Check for Price | Active | CMOS/LSTTL | CTS CORP | unknown | Clock | |||||||||||||||||||||||||||||||
|
T7008-0.02M
CTS Corporation
|
Check for Price | Yes | Active | 20 kHz | 20 kHz | 100 MHz | 150 % | 3 TTL, 10 LSTTL, 15 pF | 3.3 V | HCMOS | 20 mA | 3.6 V | 3 V | 40/60 % | Not Qualified | 175 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | CTS CORP | compliant | Clock | |||||||||||||
|
T7008-100M-TL
CTS Valpey Corporation
|
Check for Price | Transferred | VALPEY-FISHER CORP | unknown | |||||||||||||||||||||||||||||||||
|
T7008-0.02M
MF Electronics Corp
|
Check for Price | No | Transferred | 20 kHz | 20 kHz | 100 MHz | 3.3 V | CMOS | e0 | Not Qualified | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Tin/Lead (Sn/Pb) | MF ELECTRONICS CORP | unknown | |||||||||||||||||||
|
T7008-0.02M
CTS Valpey Corporation
|
Check for Price | Transferred | VALPEY-FISHER CORP | unknown | |||||||||||||||||||||||||||||||||
|
T7008-75M
CTS Valpey Corporation
|
Check for Price | Yes | Yes | Transferred | 75 MHz | 150 % | 3 TTL, 10 LS TTL, 15 pF | 3.3 V | HCMOS | T7008 | 3PPM/FIRST YEAR AGING | 10 ns | NO | 10 ns | 3.6 V | 3 V | 40/60 % | 175 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.9mm | CTS VALPEY CORP | unknown | Clock | |||||||||||||
|
T-7008-FREQ-TL
CTS Valpey Corporation
|
Check for Price | Yes | Yes | Transferred | 20 kHz | 100 MHz | 150 % | 10 LS TTL, 15 pF | 3.3 V | CMOS/LSTTL | T7008 | 8 ns | NO | 8 ns | 3.6 V | 3 V | 40/60 % | e4 | 175 °C | SURFACE MOUNT | YES | Gold (Au) | 7.0mm x 5.0mm x 1.9mm | CTS VALPEY CORP | unknown | Clock |