Filter Your Search
1 - 10 of 10 results
|
T6818-TUS
Microchip Technology Inc
|
Check for Price | No | Active | 5 V | 13 V | 2 A | 20 µs | 20 µs | HALF BRIDGE BASED PERIPHERAL DRIVER | BCDMOS | OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE AND SINK | 5.25 V | 4.75 V | 40 V | 7.5 V | YES | R-PDSO-G14 | Not Qualified | e0 | 1 | 14 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 8.75 mm | 1.65 mm | 3.8 mm | MICROCHIP TECHNOLOGY INC | POWER, SO-14 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
T6818-TUQ
Atmel Corporation
|
Check for Price | No | Transferred | 5 V | 13 V | 3 | 20 µs | 20 µs | HALF BRIDGE BASED PERIPHERAL DRIVER | BCDMOS | OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE AND SINK | 1.5 A | 5.25 V | 4.75 V | 40 V | 7.5 V | YES | R-PDSO-G14 | Not Qualified | e0 | 14 | PLASTIC/EPOXY | LSOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 8.75 mm | 1.65 mm | 3.8 mm | ATMEL CORP | LSOP, SOP14,.25 | compliant | EAR99 | 8542.39.00.01 | SOIC | 14 | Microchip | ||||||
|
T6818-TUSY
Microchip Technology Inc
|
Check for Price | Yes | Active | 5 V | 13 V | 3 | 20 µs | 20 µs | HALF BRIDGE BASED PERIPHERAL DRIVER | BCDMOS | OVER CURRENT; THERMAL; UNDER VOLTAGE | 3 | SOURCE AND SINK | 1.5 A | 5.25 V | 4.75 V | 40 V | 7.5 V | YES | R-PDSO-G14 | Not Qualified | e3 | 1 | 14 | PLASTIC/EPOXY | LSOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 8.75 mm | 1.65 mm | 3.8 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, SOP-14 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
T6818-TBQ
Temic Semiconductors
|
Check for Price | Transferred | TEMIC SEMICONDUCTORS | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
T6818-TUQY
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | 13 V | 3 | 20 µs | 20 µs | HALF BRIDGE BASED PERIPHERAL DRIVER | BCDMOS | OVER CURRENT; THERMAL; UNDER VOLTAGE | 3 | SOURCE AND SINK | 1.5 A | 5.25 V | 4.75 V | 40 V | 7.5 V | YES | R-PDSO-G14 | Not Qualified | e3 | 2 | 260 | 14 | PLASTIC/EPOXY | LSOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.75 mm | 1.65 mm | 3.8 mm | ATMEL CORP | LEAD FREE, SOP-14 | unknown | EAR99 | 8542.39.00.01 | SOIC | 14 | ||||
|
T6818-TUS
Atmel Corporation
|
Check for Price | No | Transferred | 5 V | 13 V | 3 | 2 A | 20 µs | 20 µs | HALF BRIDGE BASED PERIPHERAL DRIVER | BCDMOS | OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE AND SINK | 1.5 A | 5.25 V | 4.75 V | 40 V | 7.5 V | YES | R-PDSO-G14 | Not Qualified | e0 | 1 | 14 | PLASTIC/EPOXY | LSOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 8.75 mm | 1.65 mm | 3.8 mm | ATMEL CORP | LSOP, SOP14,.25 | compliant | EAR99 | 8542.39.00.01 | SOIC | 14 | |||||
|
T6818-TUQ
Microchip Technology Inc
|
Check for Price | No | Active | 5 V | 13 V | 20 µs | 20 µs | HALF BRIDGE BASED PERIPHERAL DRIVER | BCDMOS | OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE AND SINK | 5.25 V | 4.75 V | 40 V | 7.5 V | YES | R-PDSO-G14 | Not Qualified | e0 | 14 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 8.75 mm | 1.65 mm | 3.8 mm | MICROCHIP TECHNOLOGY INC | POWER, SO-14 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||||
|
T6818-TUSY
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | 13 V | 3 | 20 µs | 20 µs | HALF BRIDGE BASED PERIPHERAL DRIVER | BCDMOS | OVER CURRENT; THERMAL; UNDER VOLTAGE | 3 | SOURCE AND SINK | 1.5 A | 5.25 V | 4.75 V | 40 V | 7.5 V | YES | R-PDSO-G14 | Not Qualified | e3 | 2 | 260 | 14 | PLASTIC/EPOXY | LSOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.75 mm | 1.65 mm | 3.8 mm | ATMEL CORP | LEAD FREE, SOP-14 | unknown | EAR99 | 8542.39.00.01 | SOIC | 14 | ||||
|
T6818-TUQY
Microchip Technology Inc
|
Check for Price | Yes | Active | 5 V | 13 V | 3 | 20 µs | 20 µs | HALF BRIDGE BASED PERIPHERAL DRIVER | BCDMOS | OVER CURRENT; THERMAL; UNDER VOLTAGE | 3 | SOURCE AND SINK | 1.5 A | 5.25 V | 4.75 V | 40 V | 7.5 V | YES | R-PDSO-G14 | Not Qualified | e3 | 1 | 14 | PLASTIC/EPOXY | LSOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.75 mm | 1.65 mm | 3.8 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, SOP-14 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
T6818-TBS
Temic Semiconductors
|
Check for Price | Transferred | TEMIC SEMICONDUCTORS | unknown | EAR99 | 8542.39.00.01 |