Filter Your Search
1 - 10 of 27 results
|
T632-019.2M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 19.2 MHz | 2 % | 3 PPM/20 YEAR | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 10 INCH | 8 ns | NO | 8 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 2.4mm | CONNOR WINFIELD CORP | unknown | Clock | |||||||||||||||||||||||||
|
T632-020.48M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 20.48 MHz | 2 % | 3 PPM/20 YEAR | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 10 INCH | 8 ns | NO | 8 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 2.4mm | CONNOR WINFIELD CORP | unknown | Clock | |||||||||||||||||||||||||
|
T632-012.5M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 12.5 MHz | 2 % | 3 PPM/20 YEAR | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 10 INCH | 8 ns | NO | 8 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 2.4mm | CONNOR WINFIELD CORP | unknown | Clock | |||||||||||||||||||||||||
|
T6320-32.768M
MF Electronics Corp
|
Check for Price | Obsolete | MF ELECTRONICS CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||
|
T632-052.0M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | LVCMOS | CONNOR WINFIELD CORP | unknown | Clock | ||||||||||||||||||||||||||||||||||||||||||
|
T63202DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | MIL-R-26, SEMI PRECISION | WIRE WOUND | e3 | 275 °C | -55 °C | THROUGH HOLE MOUNT | 2 | TUBULAR PACKAGE | Axial | NO | Matte Tin (Sn) | TT ELECTRONICS PLC | compliant | AXIAL LEADED, ROHS COMPLIANT | EAR99 | 8533.21.00.80 | Tubular | 1 mm | 38.1 mm | 8 mm | 25.4 mm | TR | 6 W | 25 °C | 32 kΩ | FIXED RESISTOR | 20 ppm/°C | WIRE | 0.5 % | 698 V | ||||||||||||||||
|
T632-010.0M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 10 MHz | 2 % | 3 PPM/20 YEAR | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 10 INCH | 8 ns | NO | 8 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 2.4mm | CONNOR WINFIELD CORP | unknown | Clock | |||||||||||||||||||||||||
|
T632-010.24M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 10.24 MHz | 2 % | 3 PPM/20 YEAR | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 10 INCH | 8 ns | NO | 8 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 2.4mm | CONNOR WINFIELD CORP | unknown | Clock | |||||||||||||||||||||||||
|
T632-054.0M
Connor-Winfield
|
Check for Price | Active | 54 MHz | 2 % | 3 PPM/20 YEAR | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 10 INCH | 8 ns | NO | 8 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 2.4mm | CONNOR WINFIELD CORP | unknown | Clock | |||||||||||||||||||||||||||
|
T632-027.0M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 27 MHz | 2 % | 3 PPM/20 YEAR | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 10 INCH | 8 ns | NO | 8 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 2.4mm | CONNOR WINFIELD CORP | unknown | Clock |