Filter Your Search
1 - 2 of 2 results
|
T627092544DN
Powerex Power Semiconductors
|
Check for Price | Active | 400 kA | 25 mA | 150 mA | 900 V | 400 A | SCR | SINGLE | 300 V/us | 3 V | 4.5 kA | 900 V | O-XXDB-X3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | UNSPECIFIED | ROUND | DISK BUTTON | YES | NICKEL | UNSPECIFIED | UNSPECIFIED | POWEREX INC | DISK BUTTON, O-XXDB-X3 | 3 | CASE T62 | unknown | EAR99 | 8541.30.00.80 | |||
|
T627092.544DN
Powerex Power Semiconductors
|
Check for Price | Obsolete | 392.5 A | SCR | SINGLE | FAST | 900 V | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | POWEREX INC | DISK BUTTON, O-CEDB-N2 | 3 | unknown | EAR99 | 8541.30.00.80 |