Filter Your Search
1 - 10 of 63 results
|
UT-686.6OHMS1%
Riedon
|
Check for Price | Yes | Active | 86.6 Ω | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | BULK:1000;TR,12 INCH:500 | NO | 504 V | 275 °C | -55 °C | Tubular | 2 | TR, 14 INCH | WIRE | 1 mm | 25.4 mm | 7.9 mm | 26 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
T68660DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 866 Ω | 0.5 % | 6 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | MIL-R-26, SEMI PRECISION | 25 °C | NO | 698 V | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 8 mm | 25.4 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | ||||
|
PSN0.5CPT686K
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 68 MΩ | 10 % | 2 W | SMT | 1000 ppm/°C | FIXED RESISTOR | WIRE WOUND | PSN | 15 kV | 125 °C | -30 °C | Non Inductive | 2 | 17.5 mm | 50 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||
|
T68661DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 8.66 kΩ | 0.5 % | 6 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | MIL-R-26, SEMI PRECISION | 25 °C | NO | 698 V | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 8 mm | 25.4 mm | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||||
|
UT-686.6KOHMS0.01%
Riedon
|
Check for Price | Yes | Active | 86.6 kΩ | 0.01 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | BULK:1000;TR,12 INCH:500 | NO | 504 V | e3 | 275 °C | -55 °C | Tubular | 2 | TR, 14 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1 mm | 25.4 mm | 7.9 mm | 26 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | |||||||
|
PSN1CPT686M
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 68 MΩ | 20 % | 5 W | SMT | 1000 ppm/°C | FIXED RESISTOR | WIRE WOUND | PSN | 30 kV | 125 °C | -30 °C | Non Inductive | 2 | 17.5 mm | 100 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||
|
PSN2CPT686J
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 68 MΩ | 5 % | 10 W | SMT | 1000 ppm/°C | FIXED RESISTOR | WIRE WOUND | PSN | 60 kV | 125 °C | -30 °C | Non Inductive | 2 | 24 mm | 200 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||
|
UT-6866OHMS0.5%
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 866 Ω | 0.5 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 504 V | e3 | MIL-R-26 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TIN | WIRE | 1 mm | 25.4 mm | 7.9 mm | 25.4 mm | VISHAY PRECISION GROUP INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||||||
|
PSN2CPT686M
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 68 MΩ | 20 % | 10 W | SMT | 1000 ppm/°C | FIXED RESISTOR | WIRE WOUND | PSN | 60 kV | 125 °C | -30 °C | Non Inductive | 2 | 24 mm | 200 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||
|
T68661BLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 8.66 kΩ | 0.1 % | 6 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | MIL-R-26, SEMI PRECISION | 25 °C | NO | 698 V | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 8 mm | 25.4 mm | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 |