Filter Your Search
1 - 1 of 1 results
|
T56D336M025CSA060
Vishay Intertechnologies
|
Check for Price | Active | 33 µF | 25 V | 482.5 mA | 20 % | 2917 | 60 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 40KHZ AND 85CEL | 82.5 µA | 0.1 | e4 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | NICKEL PALLADIUM GOLD | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | VISHAY INTERTECHNOLOGY INC | , 2917 | unknown | EAR99 | 8532.21.00.50 |