Parametric results for: t56b156m020czb090 under Fixed Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: t56b156m020czb090
Select parts from the table below to compare.
Compare
Compare
T56B156M020CZB090
Vishay Intertechnologies
Check for Price Yes Active 15 µF 20 V 480 mA 20 % 1411 90 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR ESR IS MEASURED AT 100 KHZ 30 µA 0.08 e4 105 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 7 INCH YES NICKEL PALLADIUM GOLD J BEND 1.9 mm 3.5 mm 2.8 mm VISHAY INTERTECHNOLOGY INC CHIP unknown